• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5991-1AE00-8AA0 Transceiver plug-in 1 LAN data transfer rate 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: locked
Product type

Transceiver plug-in

Fibre-optic ports

1

LAN data transfer rate

100 MBit/s

Type

6GK5991-1AE00-8AA0

Dim

(W x H x D) 14 x 9 x 57 mm

Weight

10 g

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Width

14 mm

Height

9 mm

Depth

57 mm

IP20

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

14

9 mm

57 mm

Mini GBIC

0

0

0

0

0

FALSE

TRUE

FALSE

FALSE

0

0

1549.999999999

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760178 Siemens 6GK5991-1AE00-8AA0 Transceiver plug-in 1 LAN data transfer rate 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1760178 Siemens 6GK5991-1AE00-8AA0 Transceiver plug-in 1 LAN data transfer rate 100 MBit/s

Description

SINAMICS S110 MultiMedia-Card 64 MB INCLUDING CERTIFICATE OF LICENCE V4.4

More interesting products

(*All information is plus legal VAT)