
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- PoE ports
6
- No. of 100 Mbps/1Gbps/10Gbps ports
8 x
- 10/100 Mbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Router features
PoE
- Type
6GK5208-0RA00-5AC2
- Interfaces
RJ45
- Operating voltage
54 V
- Max. ambient temperature
60 °C
- Min. ambient temperature
-40 °C
60
147 mm
125 mm
TRUE
IP20
6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2879334 Siemens 6GK52080RA005AC2 6GK5208-0RA00-5AC2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 2879334 Siemens 6GK52080RA005AC2 6GK5208-0RA00-5AC2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
Description
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Siemens 6XV18435EH100CC0 Fibreglass FO Cable 1.0 m Green [2x SC plug - 2x SC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705142PI99/siemens-6xv18435eh100cc0-fibreglass-fo-cable-1-0-m-green-2x-sc-plug-2x-sc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















![Siemens 6XV18435EH100AB0 Fibreglass FO Cable 1.0 m Green [1x - 2x ] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699485PI99/siemens-6xv18435eh100ab0-fibreglass-fo-cable-1-0-m-green-1x-2x-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





