• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK57211FC000AA0 6GK5721-1FC00-0AA0 IWLAN Client 150 MBit/s 2.4 GHz, 5 GHz

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

IWLAN Client

Type

6GK5721-1FC00-0AA0

Dual Band compatibility

2.4 GHz or 5 GHz

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11h

IEEE802.11n

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

150 MBit/s

Antenna type

1 R-SMA

LAN data transfer rate

100 MBit/s

No. of LAN ports

1 x

Power supply (LOV)

via terminal

Width

50 mm

Height

114 mm

Depth

74 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637731 Siemens 6GK57211FC000AA0 6GK5721-1FC00-0AA0 IWLAN Client 150 MBit/s 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 3637731 Siemens 6GK57211FC000AA0 6GK5721-1FC00-0AA0 IWLAN Client 150 MBit/s 2.4 GHz, 5 GHz

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.