• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5795-6DC00-0AA0 6GK57956DC000AA0 IWLAN antennas 2.4 GHz

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP66/IP67
  • Impedance: 50 ohm
Product type

IWLAN antennas

Wi-Fi frequency band

2.4 GHz

Antenna socket

N socket

Weight

110 g

Radiation angle

75°

Mounting type

Wall

Pole-mount

Width

80 mm

Height

101 mm

Length

35 mm

Temperature range

-40°C to +80 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750852 Siemens 6GK5795-6DC00-0AA0 6GK57956DC000AA0 IWLAN antennas 2.4 GHz

User & Safety Instructions

User & Safety Instructions 1750852 Siemens 6GK5795-6DC00-0AA0 6GK57956DC000AA0 IWLAN antennas 2.4 GHz

Description

SIPLUS S7-300 PS 307 -25 ... +70 DGR C WITH CONFORMAL COATING BASED ON 6ES7307-1EA01-0AA0 . STABILIZED POWER SUPPLY INPUT: 120/230 V AC OUTPUT: 24 V DC/5 A. SIPLUS S7-300 Power supply module PS 307, 24 V DC/5 A -25 ... +70 °C with conformal coating based on 6ES7307-1EA01-0AA0

More interesting products

(*All information is plus legal VAT)