
Number
Total (€ 745.00 / piece)
€ 745.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP67
- Impedance: 50 ohm
- Product type
IWLAN antennas
- Gain
23 dBi
- Wi-Fi frequency band
5 GHz
- Used at
External
- Antenna socket
N socket
- Weight
2500 g
- No. of ports
2 x
- Mounting type
Wall
Pole-mount
- Width
371 mm
- Height
371 mm
- Length
40 mm
- Temperature range
-45°C to +70 °C
Pole mounting
371
371 mm
40 mm
Bus
N
TRUE
FALSE
TRUE
IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738533 Siemens 6GK5793-8DK00-0AA0 IWLAN antennas 23 dBi 5 GHz
User & Safety Instructions
User & Safety Instructions 1738533 Siemens 6GK5793-8DK00-0AA0 IWLAN antennas 23 dBi 5 GHz
Description
Replacement part fan for power modules SIPLUS HCS






























