• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5795-6MT00-0AA0 6GK57956MT000AA0 IWLAN antennas 2.4 GHz, 5 GHz

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 460.00 / piece)
€ 460.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Impedance: 50 ohm
Product type

IWLAN antennas

Wi-Fi frequency band

2.4 GHz

5 GHz

Antenna socket

QMA socket

Weight

320 g

Radiation angle

360°

Mounting type

Wall

Ceiling

Width

282 mm

Height

32 mm

Length

92 mm

Temperature range

-40°C to +85 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1738541 Siemens 6GK5795-6MT00-0AA0 6GK57956MT000AA0 IWLAN antennas 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 1738541 Siemens 6GK5795-6MT00-0AA0 6GK57956MT000AA0 IWLAN antennas 2.4 GHz, 5 GHz

Description

SIMATIC HMI IPC677C (Panel PC), 2x10/100/1000 Mbit/s Ethernet 4x USB V2.0, 1x serial (COM1) Watchdog, temperature and Fan monitoring RAID controller onboard 15" Touch 1024x 768 with front-side USB-Schnittstelle 24 V DC power supply Core I3-330E (2C/4T, 2.13 GHz, HT, VT, 3 MB cache) PROFIBUS/MPI (CP 5611-A2-compatible) 2 MB buffered SRAM 2 GB DDR3 1066 DIMM 250 GB HDD SATA without optical drive 2x PCI free Windows XP Prof. SP3 MUI (de, en, fr, es, it) without expansion (software) SIMATIC HMI Panel PC