
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP54
- Impedance: 50 ohm
- Product type
Antenna
- Gain
2 dBi
- Type
Monopole antenna
- Used at
Outdoors
- Antenna socket
SMA plug
- Antenna socket
SMA plug
- Weight
44 g
- Radiation angle
360°
- No. of ports
1 x
- Mounting type
Push-fit
- Width
24 mm
- Height
210 mm
- Temperature range
-40°C to +85 °C
24
210 mm
Plug
TRUE
FALSE
FALSE
IP54
-40-85 °C
360°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738564 Siemens 6GK5896-4MA00-0AA3 Antenna 2 dBi
User & Safety Instructions
User & Safety Instructions 1738564 Siemens 6GK5896-4MA00-0AA3 Antenna 2 dBi
Description
ANT896-4mA mobile phone antenna for GSM (2G), UMTS (3G) and LTE(4G) networks- omnidirectional characteristic, radially rotatable, with additional joint, antenna gain: 2dBi, incl. SMA plug, IP54 (-40-+85°C), observe country approvals- for direct mounting with SMA connection technology- Delivery scope: 1x ANT 896-4mA, compact instructions in paper German/English Antenna ANT896-4MAEinsatz for routers, modems and communications processors for the mobile phone standards GSM (2G), UMTS (3G), LTE (4G). Mounting directly at the SMA socket of the active device. Application examples: - Telecontrol applications, e.g. in the environment of water and wastewater plants as well as oil and gas applications, applications in the railway environment or in public transportation. - Teleservice applications, e.g. in mechanical engineering. - other applications, e.g. Automation of power distribution networks (smart grid), video surveillance. Increased reliability of radio connections by optimizing the reception and radiation of signals. - Cost-effective connection to devices in a remote, inaccessible or aggressive environment.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Siemens Series Cable [1x - 1x ] 2 m Pastel turquoise](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701600PI99/siemens-series-cable-1x-1x-2-m-pastel-turquoise.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















