• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL35440FB211PA0 6SL3544-0FB21-1PA0 Controller 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Controller
Max. temperature
55 °C
Length
55 mm
Width
153 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 955.00 / piece)
€ 955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP65/UL Type 3
Packaging type

Piece

Product type

Controller

Length

55 mm

Width

153 mm

Height

208 mm

Min. temperature

0 °C

Max. temperature

55 °C

Content

1 pc(s)

Dim

(L x W x H) 55 x 153 x 208 mm

RoHS-compliant

Yes

Type

6SL3544-0FB21-1PA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750358 Siemens 6SL35440FB211PA0 6SL3544-0FB21-1PA0 Controller 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1750358 Siemens 6SL35440FB211PA0 6SL3544-0FB21-1PA0 Controller 1 pc(s) Piece

Description

Binary output unit RS 510/23 2x 10 A, 230 V AC (relay)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)