• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32460BA221BA0 6SL3246-0BA22-1BA0 Controller 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Controller
Length
67 mm
Width
73 mm
Height
199 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POWER CABLE, PREASSEMBLED

Our service for you

Technical specifications

  • Protection class IP: IP20/UL opentype
Packaging type

Piece

Product type

Controller

Length

67 mm

Width

73 mm

Height

199 mm

Content

1 pc(s)

Dim

(L x W x H) 67 x 73 x 199 mm

RoHS-compliant

Yes

Type

6SL3246-0BA22-1BA0

Documents & Downloads

Datasheet

Datasheet 1754231 Siemens 6SL32460BA221BA0 6SL3246-0BA22-1BA0 Controller 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1754231 Siemens 6SL32460BA221BA0 6SL3246-0BA22-1BA0 Controller 1 pc(s) Piece

Description

Power cable pre-assembled type: 6FX8002-5DG01 4x 1.5+(2x1.5) C C, connector Connector full thread Sz. 1 for SINAMICS Power Module MOTION-CONNECT 800PLUS Dmax=12 mm, Length (m)= + 0 + 40 + 3 + 0

What kind of Coils & Chokes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)