• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL35460FB211FA0 6SL3546-0FB21-1FA0 Controller 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Controller
Max. temperature
50 °C
Length
55 mm
Width
153 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,235.00 / piece)
€ 1,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP65/UL Type 3
Packaging type

Single

Product type

Controller

Length

55 mm

Width

153 mm

Height

208 mm

Min. temperature

-10 °C

Max. temperature

50 °C

Content

1 pc(s)

Dim

(L x W x H) 55 x 153 x 208 mm

RoHS-compliant

Yes

Type

6SL3546-0FB21-1FA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732077 Siemens 6SL35460FB211FA0 6SL3546-0FB21-1FA0 Controller 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1732077 Siemens 6SL35460FB211FA0 6SL3546-0FB21-1FA0 Controller 1 pc(s) Single

Description

Surge arrester, Type 2, pluggable protective modules, UC 750V AC, 3-pole, for 4-wire networks (L1, L2, L3, pen), with remote signaling Surge protection devices for protecting against overvoltage in electrical systems. As an important component of the SENTRON protective components for electrical installations, the surge protection devices from Siemens provide effective protection in the event of lightning and overvoltage due to atmospheric influences or switching operations. User-friendly mounting and connection technology as well as an integrated design are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens provides surge protection devices for all applications and every application area. Key features of the Siemens surge protection devices: 1. Effective investment and plant protection against lightning and overvoltage. 2. The right lightning/overvoltage protection (type 1 to 3) for every use case. 3. Remote signaling contact to the external upload of the status display. 4. Reliable safety during installation due to standard reach-around and touch protection. 5. Removal from standard mounting rail without tools. 6. Clearly visible fault display. 7. The data matrix code on the front of the device provides quick and easy access to information on all aspects of lightning and overvoltage protection. 8. Optimized technology for your safety – only from Siemens. www.siemens.com/overvoltage-protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)