• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK10612KK30 8GK1061-2KK30 Switchboard cabinet Flush mount No. of rows = 4 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
4
Mounting type
Flush mount
Width
800 mm
Height
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

with PE and N terminals

No

No. of rows

4

Mounting type

Flush mount

Width

800 mm

Height

650 mm

Dim

(W x H) 800 mm x 650 mm

Content

1 pc(s)

847

697 mm

120 mm

9016

Powder coating

120 mm

12

Optional

Steel

None

144

IK08

Double

IP31

160 A

None

6

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883580 Siemens 8GK10612KK30 8GK1061-2KK30 Switchboard cabinet Flush mount No. of rows = 4 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883580 Siemens 8GK10612KK30 8GK1061-2KK30 Switchboard cabinet Flush mount No. of rows = 4 Content 1 pc(s)

Description

Alpha 160 DIN UP wall distributor UP-part equipped WITH INSTALLATION KIT FOR mounting devices, RAL 9016, IP31, DIN rail spacing 150mm without N/PE plug-in terminal H=650mm B=800mm T=120 Protection class II 4 series for REG devices The installation distributor Alpha - a complete system of wall and stand distributors for installation of devices up to 1250 A. The Alpha distribution systems are tested according to IEC 61439 and are based on a common platform structure with extensive versions up to 1250 A. Due to the platform structure and the modular structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution units and installation distributors. Alpha - the system concept counts.

This text is machine translated.