
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight:5575 g
- Product type
Intstallation kit
- Dim
(W x H) 250 mm x 750 mm
- Content
1 pc(s)
- Width
250 mm
- Height
750 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735255 Siemens 8GK47525KK15 NEOZED, fuse base, D02, 1-pole, 63 A, Un AC: 400 V, Un DC: 250 V, ... Intstallation kit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735255 Siemens 8GK47525KK15 NEOZED, fuse base, D02, 1-pole, 63 A, Un AC: 400 V, Un DC: 250 V, ... Intstallation kit 1 pc(s)
Description
NEOZED, fuse base, D02, 1-pole, 63 A, Un AC: 400 V, Un DC: 250 V, without cover NEOZED fuse bases 5SG1, 5SG5 made of thermosetting plastic/molded plastic. As an important component of the SENTRON protective components for electronic installations, the NEOZED fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED fuse bases 5SG1 and 5SG5: 1. Safety of personnel with touch-proof terminals at the incoming and outgoing feeder. 2. Double terminal chambers in the comfort base allow the connection of two wires with different cross-sections. 3. Much more compact design than the DIAZED, saving space in the distribution board. 4. NEOZED fuse bases made of molded plastic. 5. More visible, more clearly laid out and inspectable connection of the wires. This facilitates cable entry and saves working time. 6. Two type series with different connecting terminals increase the number of possible applications. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































