
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
wallmount option
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
1400 mm
- Dimensions
H=1400mm. B=800mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1102-7KK32
- Dim
(W x H x D) 800 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11027KK32
- Depth
210 mm
Other
I
White
800
1400 mm
210 mm
9016
FALSE
Powder coating
210 mm
27
Optional
210 mm
Steel
None
324
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
1 mm
None
6
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699885 Siemens 8GK1102-7KK32 Cabinet 800 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1699885 Siemens 8GK1102-7KK32 Cabinet 800 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































