• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK48002KK32 Alpha, mounting kit for rail fuse bases, for 60 mm 8US busbar system Intstallation kit 1 pc(s)

Image similar
Product type
Intstallation kit
Dim
(W x H) 750 mm x 300 mm
Type
8US 3-pin and 4-pin bus bar fuse socket for 60 mm busbar system
Content
1 pc(s)
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate design: Plastic, with cut-out
  • Installation position: Horizontal installation
  • Product component / mounting plate: Yes
Product type

Intstallation kit

Dim

(W x H) 750 mm x 300 mm

Type

8US 3-pin and 4-pin bus bar fuse socket for 60 mm busbar system

Content

1 pc(s)

Width

750 mm

Height

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263536 Siemens 8GK48002KK32 Alpha, mounting kit for rail fuse bases, for 60 mm 8US busbar system Intstallation kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263536 Siemens 8GK48002KK32 Alpha, mounting kit for rail fuse bases, for 60 mm 8US busbar system Intstallation kit 1 pc(s)

Description

Alpha 400/630/1250 DIN Installation kit horseshoe fuse bases on 3 or 4-pin 60mm busbar system H=300 mm, B=750 mm NEOZED and DIAZED busbar holders Order separately The Alpha installation distributors - a complete system of wall and stand distributors for installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.