• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9710-0KK00 Busbar mount 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Busbar mount
Type
For copper 12, 20, 30 x 5, 10
Nominal current
630 A
Weight
59 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Alpha, busbar holder, for rails: 12-30 x 5-10mm, 1-pole, 60 mm

Our service for you

Technical specifications

  • Rail center distance 60 mm
Packaging type

Piece

Product type

Busbar mount

Type

For copper 12, 20, 30 x 5, 10

Nominal current

630 A

Weight

59 g

Length

49.5 mm

Width

20 mm

Height

65 mm

Dim

(L x W x H) 49.5 x 20 x 65 mm

Compatible with (details)

Rails 12-30 x 5-10 mm

Content

1 pc(s)

Type

8GK9710-0KK00

RoHS-compliant

Yes

Number of pins

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862219 Siemens 8GK9710-0KK00 Busbar mount 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2862219 Siemens 8GK9710-0KK00 Busbar mount 1 pc(s) Piece

Description

Alpha, busbar holder, for rails: 12-30 x 5-10mm, 1-pole, 60 mm The Alpha installation distributor - a complete system of wall and stand distributors for installation of devices up to 1250 A. Alpha - the system concept counts. The Alpha distribution systems are tested according to IEC 61439 and are based on a common platform structure with extensive versions up to 1250 A. Due to the platform structure and the modular structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports from planning through to documentation of the power distribution and installation distributors Alpha.

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)