• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GS40060 A-ZS, BB CONNECT. RMK 5P, 12X10CU Terminal cover 1 pc(s)

1/2
Image similar
Product type
Terminal cover
Dim
(W x H) 250 mm x 150 mm
Content
1 pc(s)
Width
250 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 258 g
Product type

Terminal cover

Dim

(W x H) 250 mm x 150 mm

Content

1 pc(s)

Width

250 mm

Height

150 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701327 Siemens 8GS40060 A-ZS, BB CONNECT. RMK 5P, 12X10CU Terminal cover 1 pc(s)

Datasheet 1701327 Siemens 8GS40060 A-ZS, BB CONNECT. RMK 5P, 12X10CU Terminal cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701327 Siemens 8GS40060 A-ZS, BB CONNECT. RMK 5P, 12X10CU Terminal cover 1 pc(s)

Description

ALPHA-ZS, Busbar Connector for Quick assembly kit for 5 busbars 12x 10 mm

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)