• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GS40075 A-ZS, METER SUPPORT PL. 375MM TOP Meter mount plate 1 pc(s)

Image similar
Product type
Meter mount plate
Dim
(W x H) 250 mm x 450 mm
Content
1 pc(s)
Width
250 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 757 g
Product type

Meter mount plate

Dim

(W x H) 250 mm x 450 mm

Content

1 pc(s)

Width

250 mm

Height

450 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704387 Siemens 8GS40075 A-ZS, METER SUPPORT PL. 375MM TOP Meter mount plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704387 Siemens 8GS40075 A-ZS, METER SUPPORT PL. 375MM TOP Meter mount plate 1 pc(s)

Description

ALPHA-ZS, counter support plate 375 mm top

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)