• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1050-2UT25-3BA2 8MF10502UT253BA2 Door panel (W x H) 500 mm x 1950 mm Steel Light grey 1 pc(s)

1/2
Image similar
Product type
Door panel
Width
500 mm
Material
Steel
Height
1950 mm
Dim
(W x H) 500 mm x 1950 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Holder for 5SV8701-2KK,5SV8701-2KP

Our service for you

Technical specifications

  • Protection class IPXX
  • Protection class 1
  • Design the surface: powder-coated
Product type

Door panel

Height

1950 mm

Width

500 mm

Dim

(W x H) 500 mm x 1950 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1050-2UT25-3BA2

RoHS-compliant

Yes

Other

500

Panel door

2000 mm

Steel

Other

Powder coating

FALSE

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734882 Siemens 8MF1050-2UT25-3BA2 8MF10502UT253BA2 Door panel (W x H) 500 mm x 1950 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1734882 Siemens 8MF1050-2UT25-3BA2 8MF10502UT253BA2 Door panel (W x H) 500 mm x 1950 mm Steel Light grey 1 pc(s)

Description

Standard mounting rail support for 5SV8701-2KK, 5SV8701-2KP The RCD is the residual current device for touch protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)