
Highlights & Details
Base, with lateral cable entry, D: 800 mm, W: 600 mm, zinc-plated
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP40
- Factory colour
Grey
- Width
600 mm
- Height
2000 mm
- Dimensions
H: 2000 mm. B: 600 mm. T: 500 mm mm
- Content
1 pc(s)
- Type
8MF1065-3BR4
- Dim
(W x H x D) 600 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10653BR4
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735260 Siemens 8MF1065-3BR4 Switchboard cabinet 600 x 2000 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735260 Siemens 8MF1065-3BR4 Switchboard cabinet 600 x 2000 x 500 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































