
Highlights & Details
Mounting plate, lateral, D: 500 mm, H: 2200 mm, zinc-plated
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP40
- Factory colour
Grey
- Width
1000 mm
- Height
2200 mm
- Dimensions
H: 2200 mm. B: 1000 mm. T: 500 mm mm
- Content
1 pc(s)
- Type
8MF1205-3BR4
- Dim
(W x H x D) 1000 x 2200 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12053BR4
- Depth
500 mm
Grey
1000
Other
2200 mm
500 mm
7035
1000 mm
500 mm
Other
2200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747809 Siemens 8MF1205-3BR4 Switchboard cabinet 1000 x 2200 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1747809 Siemens 8MF1205-3BR4 Switchboard cabinet 1000 x 2200 x 500 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































