
Highlights & Details
Empty control cabinet enclosure, without side panels, with ventilation openings, IP20, H: ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with air vents
- Material
Steel
IP20
- Factory colour
Grey
- Width
1200 mm
- Height
2200 mm
- Dimensions
H: 2200 mm. B: 1200 mm. T: 500 mm mm
- Content
1 pc(s)
- Type
8MF1225-3VR4
- Dim
(W x H x D) 1200 x 2200 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12253VR4
- Depth
500 mm
Documents & Downloads
Datasheet
Datasheet 1747822 Siemens 8MF1225-3VR4 Switchboard cabinet 1200 x 2200 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1747822 Siemens 8MF1225-3VR4 Switchboard cabinet 1200 x 2200 x 500 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































