
Number
Total (€ 1,335.00 / piece)
€ 1,335.00
incl. VAT
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, without side panels, IP40, H: 1800 mm, W: 800 mm, D: ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
screw fixing
- Material
Steel
IP55
- Factory colour
Grey
- Width
400 mm
- Height (min.)
2200 mm
- Height
2200 mm
- Content
1 pc(s)
- Type
8MF1244-3BS5
- Dim
(W x H x D) 400 x 2200 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12443BS5
- Depth
400 mm
Documents & Downloads
Datasheet
Datasheet 1748934 Siemens 8MF1244-3BS5 Switchboard cabinet 400 x 2200 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748934 Siemens 8MF1244-3BS5 Switchboard cabinet 400 x 2200 x 400 Steel Grey 1 pc(s) Piece
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP40, H: 1800 mm, W: 800 mm, T: 1000 mm
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































