
Highlights & Details
Empty control cabinet enclosure, IP55, H: 2200 mm, W: 900 mm, D: 500 mm
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
anti-corrosive
- Material
Steel
IP40
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 1200 mm. T: 1000 mm mm
- Content
1 pc(s)
- Type
8MF1820-3BS4
- Dim
(W x H x D) 1200 x 1800 x 1000 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18203BS4
- Depth
1000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749375 Siemens 8MF1820-3BS4 Switchboard cabinet 1200 x 1800 x 1000 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749375 Siemens 8MF1820-3BS4 Switchboard cabinet 1200 x 1800 x 1000 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































