
Highlights & Details
Base, with cut-outs for flanges, IPXX, D: 500 mm, W: 900 mm, zinc-plated
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
screw fixing
- Material
Steel
IP40
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Dimensions
1200 x 1800 x 400 mm
- Content
1 pc(s)
- Type
8MF1824-3BR4
- Dim
(W x H x D) 1200 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18243BR4
- Depth
400 mm
Documents & Downloads
Datasheet
Datasheet 1749379 Siemens 8MF1824-3BR4 Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749379 Siemens 8MF1824-3BR4 Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































