
Highlights & Details
Frame, H: 2000 mm, W: 900 mm, D: 600 mm, RAL 7035
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with air vents
- Material
Steel
IP20
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 1200 mm. T: 400 mm mm
- Content
1 pc(s)
- Type
8MF1824-3VS4
- Dim
(W x H x D) 1200 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18243VS4
- Depth
400 mm
Grey
1200
1800 mm
400 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749382 Siemens 8MF1824-3VS4 Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749382 Siemens 8MF1824-3VS4 Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































