
Number
Total (€ 1,349.00 / piece)
€ 1,349.00
incl. VAT
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, IP40, H: 1800 mm, W: 600 mm, D: 600 mm
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
closed
- Material
Steel
IP55
- Factory colour
Grey
- Width
800 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1885-3BR5
- Dim
(W x H x D) 800 x 1800 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18853BR5
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749050 Siemens 8MF1885-3BR5 Switchboard cabinet 800 x 1800 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749050 Siemens 8MF1885-3BR5 Switchboard cabinet 800 x 1800 x 500 Steel Grey 1 pc(s) Piece
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP40, H: 1800 mm, W: 600 mm, T: 600 mm
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































