
Number
Total (€ 1,295.00 / piece)
€ 1,295.00
incl. VAT
14-day return policy included
Highlights & Details
Frame, H: 1800 mm, W: 600 mm, D: 600 mm, RAL 7035
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
800 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1888-3BR4
- Dim
(W x H x D) 800 x 1800 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18883BR4
- Depth
800 mm
Documents & Downloads
Datasheet
Datasheet 1749519 Siemens 8MF1888-3BR4 Switchboard cabinet 800 x 1800 x 800 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749519 Siemens 8MF1888-3BR4 Switchboard cabinet 800 x 1800 x 800 Steel Grey 1 pc(s)
Description
SIVACON, Supporting structure, for standard Empty enclosure, H: 1800 mm, W: 600 mm, T: 600 mm, RAL 7035 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The basis for the SIVACON 8MF1 modular system is the frame, which is available in 90 different sizes and can be combined with more than 2000 elements. Complete cabinets are available in three designs for standard applications: closed, ventilated and with inspection window. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet. Key features of the Siemens SIVACON 8MF1 system cubicles: 1. The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability. 2. Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity. 3. Earthquake-resistant and electromagnetically compatible empty control cabinet enclosures are also available. 4. The SIVACON 8MF system cubicles are available in a wide range of special and functional colors and multi-colored as required, with only a minimal increase in delivery time. www.siemens.de/sivacon-8MF. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































