
Highlights & Details
Power supply LOGO!Power, single-phase 24 V DC/1.3 A
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with air vents
- Material
Steel
IP20
- Factory colour
Grey
- Width
800 mm
- Height
1800 mm
- Dimensions
1800 x 800 x 800 mm
- Content
1 pc(s)
- Type
8MF1888-3VR4
- Dim
(W x H x D) 800 x 1800 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18883VR4
- Depth
800 mm
Grey
800
1800 mm
800 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701352 Siemens 8MF1888-3VR4 Switchboard cabinet 800 x 1800 x 800 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1701352 Siemens 8MF1888-3VR4 Switchboard cabinet 800 x 1800 x 800 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































