
Highlights & Details
Empty control cabinet enclosure, without side panels, IP55, H: 1800 mm, W: 900 mm, D: ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Length
1000 mm
- Width
900 mm
- Height (min.)
1800 mm
- Height
1800 mm
- Dimensions
900 x 1800 x 1000 mm
- Content
1 pc(s)
- Type
8MF1890-3BS4
- Dim
(L x W x H) 1000 x 900 x 1800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18903BS4
- Depth
1000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749526 Siemens 8MF1890-3BS4 Switchboard cabinet 1000 x 900 x 1800 x 1000 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749526 Siemens 8MF1890-3BS4 Switchboard cabinet 1000 x 900 x 1800 x 1000 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































