
Number
Total (€ 1,315.00 / piece)
€ 1,315.00
incl. VAT
14-day return policy included
Highlights & Details
Current transformer 800/5A 10VA C0,5
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP20
- Factory colour
Grey
- Width
900 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1894-3VR4
- Dim
(W x H x D) 900 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18943VR4
- Depth
400 mm
Documents & Downloads
Datasheet
Datasheet 1749532 Siemens 8MF1894-3VR4 Switchboard cabinet 900 x 1800 x 400 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749532 Siemens 8MF1894-3VR4 Switchboard cabinet 900 x 1800 x 400 Steel Grey 1 pc(s)
Description
current transformer 800/5 A 10 VA CL 0.5 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































