
Highlights & Details
CONNECTING CABLE ET-CONNECTION, 1,0M
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP40
- Factory colour
Grey
- Width
900 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 900 mm. T: 600 mm mm
- Content
1 pc(s)
- Type
8MF1896-3BR4
- Dim
(W x H x D) 900 x 1800 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18963BR4
- Depth
600 mm
Documents & Downloads
Datasheet
Datasheet 1749540 Siemens 8MF1896-3BR4 Switchboard cabinet 900 x 1800 x 600 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749540 Siemens 8MF1896-3BR4 Switchboard cabinet 900 x 1800 x 600 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































