
Highlights & Details
Empty control cabinet enclosure, without side panels, with ventilation openings, IP20, H: ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with air vents
- Material
Steel
IP20
- Factory colour
Grey
- Width
900 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 900 mm. T: 800 mm mm
- Content
1 pc(s)
- Type
8MF1898-3VR4
- Dim
(W x H x D) 900 x 1800 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18983VR4
- Depth
800 mm
Grey
900
1800 mm
800 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701356 Siemens 8MF1898-3VR4 Switchboard cabinet 900 x 1800 x 800 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1701356 Siemens 8MF1898-3VR4 Switchboard cabinet 900 x 1800 x 800 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































