• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MR2130-3A Heater 120 - 240 V AC 30 W (L x W x H) 60 x 70 x 65 mm 2 pc(s)

Image similar
Product type
Heater
Max. operating voltage
240 V AC
Type
8MR2130-3A
Min. operating voltage
120 V AC
Operating voltage
120 - 240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 60.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heater, semiconductor, Ue AC 120 V, Ue AC: 240 V, Ue DC: 120 V, Ue DC: 240 ...

Our service for you

Technical specifications

  • Continuous heating power at 20°C: 30 W
  • Case material: plastic
  • Mounting type: Clip for 35 mm DIN rail
Product type

Heater

Type

8MR2130-3A

Min. operating voltage

120 V AC

Max. operating voltage

240 V AC

Operating voltage

120 - 240 V AC

30 W

IP20

Mounting type

35mm section rail mount

Length

60 mm

Width

70 mm

Height

65 mm

Dim

(L x W x H) 60 x 70 x 65 mm

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-45 °C

RoHS-compliant

Yes

70

65 mm

60 mm

AC/DC

FALSE

FALSE

IP20

30 W

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1747875 Siemens 8MR2130-3A Heater 120 - 240 V AC 30 W (L x W x H) 60 x 70 x 65 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1747875 Siemens 8MR2130-3A Heater 120 - 240 V AC 30 W (L x W x H) 60 x 70 x 65 mm 2 pc(s)

Description

heater 120-240 V, 30 W HG140 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)