
Highlights & Details
Roof-mounted fan, cutout: B: 292 mm, H: 292 mm, RAL 7035, IP54, air flow: 840 ...
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Packaging type
Piece
- Product type
Top fan
- Type
8MR6402-5VL80
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
105 W
- Rotational speed
2750 U/min
- Noise emission (max.)
66 dB
- Air flow rate
840 m³/h
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
361 mm
- Height
361 mm
- Depth
203 mm
- Dim
(W x H x D) 361 x 361 x 203 mm
- Weight
4.979 kg
- Content
1 pc(s)
Snap mounting
Grey
361
361 mm
203 mm
7035
DC
1
IP54
FALSE
105 W
FALSE
FALSE
839.88 m³/h
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748854 Siemens 8MR6402-5VL80 Top fan 24 V DC 105 W (W x H x D) 361 x 361 x 203 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748854 Siemens 8MR6402-5VL80 Top fan 24 V DC 105 W (W x H x D) 361 x 361 x 203 mm Piece 1 pc(s)






























