• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MR6411-5LV10 Fan and filter 115 V AC 12 W (W x H x D) 105 x 105 x 59.5 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Fan and filter
Operating voltage
115 V AC
Power
12 W
Rotational speed
3200 U/min
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filter fan, cutout: B: 92 mm, H: 92 mm, RAL 7035, IP54, air flow: 25 m3/h

Our service for you

Technical specifications

  • Mounting type: Snap-on mounting
  • Material: plastic
Packaging type

Piece

Product type

Fan and filter

Type

8MR6411-5LV10

Operating voltage

115 V AC

Max. operating voltage

115 V AC

Operating voltage

115 V AC (max)

12 W

Rotational speed

3200 U/min

Noise emission (max.)

30 dB

Air flow rate

25 m³/h

Factory colour

Light grey

Min. temperature

-10 °C

Max. temperature

+55 °C

IP54

Cable length

0.5 m

Width

105 mm

Height

105 mm

Depth

59.5 mm

Dim

(W x H x D) 105 x 105 x 59.5 mm

Weight

527 g

Content

1 pc(s)

Snap mounting

Grey

105

105 mm

60 mm

7035

AC

1

IP54

12 W

FALSE

24.84 m³/h

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748857 Siemens 8MR6411-5LV10 Fan and filter 115 V AC 12 W (W x H x D) 105 x 105 x 59.5 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748857 Siemens 8MR6411-5LV10 Fan and filter 115 V AC 12 W (W x H x D) 105 x 105 x 59.5 mm Piece 1 pc(s)

Description

Filter fan, Extract: W: 92 mm, H: 92 mm, RAL 7035, IP54, Airflow: 25 m3/h, Ue AC: 115 V, with Connecting cable 0.5m SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)