Piece
Fan and filter
8MR6423-5LE30
230 V AC
230 V AC
230 V AC (max)
4.4 W
3300 U/min
51 dB
120 m³/h
Light grey
-10 °C
+55 °C
IP54
204 mm
204 mm
90 mm
(W x H x D) 204 x 204 x 90 mm
786 g
1 pc(s)
Screw mounting
Grey
204
204 mm
90 mm
7035
AC
1
IP54
4.4 W
FALSE
119.88 m³/h
FALSE
Other
Datasheet 1748878 Siemens 8MR6423-5LE30 Fan and filter 230 V AC 4.4 W (W x H x D) 204 x 204 x 90 mm Piece 1 pc(s)
User & Safety Instructions 1748878 Siemens 8MR6423-5LE30 Fan and filter 230 V AC 4.4 W (W x H x D) 204 x 204 x 90 mm Piece 1 pc(s)