
Highlights & Details
Braking resistor 31,00 Ohm,
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Packaging type
Piece
- Product type
Top fan
- Type
8MR6423-5VL60
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
64 W
- Rotational speed
0.35 U/min
- Noise emission (max.)
55 dB
- Air flow rate
550 m³/h
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
361 mm
- Height
361 mm
- Depth
211 mm
- Dim
(W x H x D) 361 x 361 x 211 mm
- Weight
4.5 kg
- Content
1 pc(s)
Snap mounting
Grey
361
361 mm
211 mm
7035
AC
1
IP54
FALSE
64 W
FALSE
FALSE
550.08 m³/h
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748891 Siemens 8MR6423-5VL60 Top fan 230 V AC 64 W (W x H x D) 361 x 361 x 211 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748891 Siemens 8MR6423-5VL60 Top fan 230 V AC 64 W (W x H x D) 361 x 361 x 211 mm Piece 1 pc(s)






























