
Highlights & Details
Filter fan, cutout: B: 125 mm, H: 125 mm, RAL 7035, IP55, air flow: ...
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Fan and filter
- Type
8MR6511-5LV45
- Operating voltage
115 V AC
- Max. operating voltage
115 V AC
- Operating voltage
115 V AC (max)
18 W
- Rotational speed
3100 U/min
- Noise emission (max.)
44 dB
- Air flow rate
147 m³/h
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP55
- Width
250 mm
- Height
250 mm
- Depth
108 mm
- Dim
(W x H x D) 250 x 250 x 108 mm
- Weight
1.448 kg
- Content
1 pc(s)
Snap mounting
Grey
250
250 mm
108 mm
7035
AC
1
IP55
18 W
FALSE
146.88 m³/h
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748905 Siemens 8MR6511-5LV45 Fan and filter 115 V AC 18 W (W x H x D) 250 x 250 x 108 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748905 Siemens 8MR6511-5LV45 Fan and filter 115 V AC 18 W (W x H x D) 250 x 250 x 108 mm 1 pc(s)




























