
Highlights & Details
Filter fan, cutout: B: 223 mm, H: 223 mm, RAL 7035, IP55, air flow: ...
Our service for you
Technical specifications
- Mounting type: screw fastening
- Material: plastic
- Packaging type
Piece
- Product type
Fan and filter
- Type
8MR6511-6LV30
- Features
EMC
- Operating voltage
115 V AC
- Max. operating voltage
115 V AC
- Operating voltage
115 V AC (max)
20 W
- Rotational speed
3100 U/min
- Noise emission (max.)
51 dB
- Air flow rate
105 m³/h
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP55
- Width
204 mm
- Height
204 mm
- Depth
90 mm
- Dim
(W x H x D) 204 x 204 x 90 mm
- Weight
1.03 kg
- Content
1 pc(s)
Screw mounting
Grey
204
204 mm
90 mm
7035
AC
1
IP55
20 W
FALSE
105.12 m³/h
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748908 Siemens 8MR6511-6LV30 Fan and filter 115 V AC 20 W (W x H x D) 204 x 204 x 90 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748908 Siemens 8MR6511-6LV30 Fan and filter 115 V AC 20 W (W x H x D) 204 x 204 x 90 mm Piece 1 pc(s)




























