• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ3000-1BA01 Mounting bracket depth-adjustable Steel 1 pc(s)

Image similar
Product type
Mounting bracket
Material
Steel
Features
depth-adjustable
Width
800 mm
Weight
4.78 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4, lifting bracket, W: 800 mm, 2 units

Our service for you

Technical specifications

Product type

Mounting bracket

Features

depth-adjustable

Width

800 mm

Weight

4.78 kg

Material

Steel

Content

1 pc(s)

Type

8PQ3000-1BA01

RoHS-compliant

Yes

800

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1683057 Siemens 8PQ3000-1BA01 Mounting bracket depth-adjustable Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1683057 Siemens 8PQ3000-1BA01 Mounting bracket depth-adjustable Steel 1 pc(s)

Description

SIVACON S4 Crane bracket Width 800 mm,, 1 pack = 2 units

What kind of Case Accessories (Misc.) are you looking for?