• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ3000-1BA63 Bracket (W x H) 800 mm x 400 mm 1 pc(s)

Image similar
Product type
Bracket
Width
800 mm
Height
400 mm
Dim
(W x H) 800 mm x 400 mm
Weight
5.67 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOUNTING PLATE MODULAR/BLANK/H400/W800

Our service for you

Technical specifications

Product type

Bracket

Width

800 mm

Height

400 mm

Dim

(W x H) 800 mm x 400 mm

Weight

5.67 kg

Content

1 pc(s)

Type

8PQ3000-1BA63

RoHS-compliant

Yes

800

400 mm

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1683854 Siemens 8PQ3000-1BA63 Bracket (W x H) 800 mm x 400 mm 1 pc(s)

Datasheet 1683854 Siemens 8PQ3000-1BA63 Bracket (W x H) 800 mm x 400 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1683854 Siemens 8PQ3000-1BA63 Bracket (W x H) 800 mm x 400 mm 1 pc(s)

Description

SIVACON S4 Modular mounting plate Closed Height 400 mm Width 800 mm

What kind of Case Accessories (Misc.) are you looking for?