• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ3000-1BA65 Bracket (W x H) 600 mm x 600 mm 1 pc(s)

Image similar
Product type
Bracket
Width
600 mm
Height
600 mm
Dim
(W x H) 600 mm x 600 mm
Weight
6.17 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOUNTING PLATE MODULAR/BLANK/H600/W600

Our service for you

Technical specifications

Product type

Bracket

Width

600 mm

Height

600 mm

Dim

(W x H) 600 mm x 600 mm

Weight

6.17 kg

Content

1 pc(s)

Type

8PQ3000-1BA65

RoHS-compliant

Yes

600

600 mm

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1686823 Siemens 8PQ3000-1BA65 Bracket (W x H) 600 mm x 600 mm 1 pc(s)

Datasheet 1686823 Siemens 8PQ3000-1BA65 Bracket (W x H) 600 mm x 600 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1686823 Siemens 8PQ3000-1BA65 Bracket (W x H) 600 mm x 600 mm 1 pc(s)

Description

SIVACON S4 Modular mounting plate Closed Height 600 mm Width 600 mm

What kind of Case Accessories (Misc.) are you looking for?