• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC6083 8UC6083 Shaft extension (L x W x H) 600 x 10 x 10 mm 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,424 kg
Packaging type

Piece

Product type

Shaft extension

Length

600 mm

Width

10 mm

Height

10 mm

Dim

(L x W x H) 600 x 10 x 10 mm

Content

1 pc(s)

Type

8UC6083

RoHS-compliant

Yes

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749433 Siemens 8UC6083 8UC6083 Shaft extension (L x W x H) 600 x 10 x 10 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1749433 Siemens 8UC6083 8UC6083 Shaft extension (L x W x H) 600 x 10 x 10 mm 1 pc(s) Piece

Description

Spare part for rotary operating mechanism 8UC6 Coupling driver for shaft 6 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)