• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD4428-6XF Alarm sounder light bulb LED Blue 24 V

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ambient temperature: -20 °C to +60 °C
  • Maximum current consumed: 15 mA
  • Type of bulb: LED
Product type

Alarm sounder light bulb

Colour

Blue

BA15d

Dim

(Ø x H) 70 mm x 45 mm

(Ø)

70 mm

Height

45 mm

Width

20 mm

Type

8WD4428-6XF

Factory colour

Blue

Features

LED

Light intensity

0.21 cd

Operating voltage

24 V

Max. temperature

+60 °C

Min. temperature

-20 °C

Weight

19 g

Blue

LED

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702017 Siemens 8WD4428-6XF Alarm sounder light bulb LED Blue 24 V

Datasheet 1702017 Siemens 8WD4428-6XF Alarm sounder light bulb LED Blue 24 V

User & Safety Instructions

User & Safety Instructions 1702017 Siemens 8WD4428-6XF Alarm sounder light bulb LED Blue 24 V

Description

Siren element, multi-tone 102 dB, 8 tones + adjustable volume, black, 115 V AC, diameter 70 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)