• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90203AB00 5 pc(s)

Image similar
Packaging type
Piece
Dim
(L x W x H) 55.3 x 35.3 x 28.3 mm
Weight
27.28 g
Manufacturer part #
8WH90203AB00
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BRIDGE 2POLIG FOR IPO TERMINALS 50MM2

Our service for you

Technical specifications

  • Fastening method: Pluggable
  • Operating voltage / rated value 1500 V.
  • Operating current / rated value 150 A.
  • Number of bridged terminals: 2
  • Electrical connection design: 50 mm²
  • Product features / touch protection: Yes
  • Product property / electrically isolated: Yes
  • Contact spacing: 20 mm
Packaging type

Piece

Dim

(L x W x H) 55.3 x 35.3 x 28.3 mm

Weight

27.28 g

Manufacturer part #

8WH90203AB00

Content

5 pc(s)

Pins

2

Number of pins

2

Width

35.3 mm

Height

28.3 mm

Length

55.3 mm

RoHS-compliant

Yes

Type

8WH9020-3AB00

Other

Red

Transverse connector

TRUE

1500 V

20 mm

3

TRUE

150 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264108 Siemens 8WH90203AB00 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2264108 Siemens 8WH90203AB00 5 pc(s)

Description

BRUECKER 2polig FOR IPO TERMINALS 50mm2 Terminal blocks - Connection technology for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.