• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90203AF00 5 pc(s)

Image similar
Dim
(L x W x H) 78.4 x 54.7 x 28.3 mm
Connection
Push-fit
Weight
70.2 g
Manufacturer part #
8WH90203AF00
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 32.00 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THROUGH-TYPE TERMINAL, 150 MM2 IPO PLUG-IN TERMINAL GRAY

Our service for you

Technical specifications

  • Mounting type: pluggable
  • Design of the product: Bridge
  • Number of bridge terminals: 2
  • Operating voltage 1500 V
  • Design of the electrical connection: 150 mm²
Dim

(L x W x H) 78.4 x 54.7 x 28.3 mm

Connection

Push-fit

Weight

70.2 g

Manufacturer part #

8WH90203AF00

Content

5 pc(s)

Pins

2

Number of pins

2

Width

54.7 mm

Height

28.3 mm

Length

78.4 mm

RoHS-compliant

Yes

Type

8WH9020-3AF00

Other

Red

Transverse connector

TRUE

1500 V

31 mm

2

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748965 Siemens 8WH90203AF00 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1748965 Siemens 8WH90203AF00 5 pc(s)

Description

through-type terminal, 150mm2 ipo In-push-out connection grey

More interesting products

(*All information is plus legal VAT)