• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90203DA00 Compatible with (details): 150 mm² terminals Grey 10 pc(s)

Image similar
Packaging type
Piece
Compatible with (details)
150 mm² terminals
Factory colour
Grey
Connector colour
Grey
Weight
195 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 30.90 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JUMPER 20-POLE, 5 DIVISIONS

Our service for you

Technical specifications

  • Pitch: 150 mm
  • Design of the product: Bridge
  • Number of bridge terminals: 3
  • Operating current: 232 A
Compatible with (details)

150 mm² terminals

Packaging type

Piece

Factory colour

Grey

Connector colour

Grey

Weight

195 g

Manufacturer part #

8WH90203DA00

Content

10 pc(s)

Pins

3

Number of pins

3

RoHS-compliant

Yes

Type

8WH9020-3DA00

Screwable

Grey

Push-in type jumper bar

TRUE

31 mm

3

TRUE

232 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748966 Siemens 8WH90203DA00 Compatible with (details): 150 mm² terminals Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1748966 Siemens 8WH90203DA00 Compatible with (details): 150 mm² terminals Grey 10 pc(s)

Description

Jumper plug 5 divisions, for cross links in the center of the terminal, 20-pole, Color: Siemens color

More interesting products

(*All information is plus legal VAT)