• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:261710 BD2C-3-400-SB-1 Track system rail Copper 160 A 690 V 1 pc(s)

Image similar
Product type
Track system rail
Nominal voltage
690 V
Number of pins
5
Dim
(L x W x H) 1250 x 167 x 68 mm
Nominal current
160 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 10600 g
Nominal voltage

690 V

Product type

Track system rail

Number of pins

5

Dim

(L x W x H) 1250 x 167 x 68 mm

Nominal current

160 A

Nominal current - rounded value

160 A

Content

1 pc(s)

Material

Copper

Width

167 mm

Height

68 mm

Length

1250 mm

1250 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701991 Siemens BVP:261710 BD2C-3-400-SB-1 Track system rail Copper 160 A 690 V 1 pc(s)

Datasheet 1701991 Siemens BVP:261710 BD2C-3-400-SB-1 Track system rail Copper 160 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701991 Siemens BVP:261710 BD2C-3-400-SB-1 Track system rail Copper 160 A 690 V 1 pc(s)

Description

BD2C-3-400-SB-1 STANDARD LENGTH 1,25M 400A, N + PE, 4 TAP OFFS

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)