• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Electronic hygrostat 8MR2170-4E 240 V 1 pc(s)

Image similar
Product type
Electronic hygrostat
Operating voltage
240 V
Switching current (max.)
6 A
Type
8MR2170-4E
Adjustment range (min.) (moisture)
50 RH
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronic hygrostat

Type

8MR2170-4E

Adjustment range (min.) (moisture)

50 RH

Adjustment range (max.) (moisture)

90 RH

Operating voltage

240 V

Switching current (max.)

6 A

IP20

RoHS-compliant

Yes

Clamp mounting

240 V

FALSE

Change-over contact (NO/NC)

6 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747932 Siemens Electronic hygrostat 8MR2170-4E 240 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1747932 Siemens Electronic hygrostat 8MR2170-4E 240 V 1 pc(s)

Description

Electronic hygrotherm ETF 012 100-240 V AC, 0-+ 60 °C, 50-90% RF SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.