• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens EQ500 i TP553E07 Fully automated coffee machine Piano black

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siemens EQ500 iAroma Fully Automatic Coffee Machine

  • CoffeeSelect Display- Intuitive, colorful and easy selection of 8 coffee specialties at the touch of a button
  • IAroma System: Sophisticated technology for optimum taste and perfect coffee making for every cup
  • OneTouch DoubleCup: Get two cups of your favorite drink at the same time – even for mixed milk drinks
  • AromaSelect & aromaDouble Shot: Choose from 3 different aroma profiles (mild, balanced, distinctive)
  • And you can enjoy double brewing with a very low bitterness content
  • CeramDrivemill : A particularly low-noise premium mill made from wear-free ceramic
  • AutMilk Clean: Fully automatic steam cleaning of the milk system after each prepared drink for maximum hygiene in everyday life
  • Smart Home Connect APP: Operate your full machine from anywhere, create your own "coffee playlist" in the APP
  • And select up to 41 beverage options
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Bean container volume

300 g

Product type

Fully automated coffee machine

Tank volume

1.8 l

Grinder

Ceramic grinder

Coffee maker features

App-controlled

Display

incl. grinder

One Touch

incl. frother nozzle

incl. hot water dispenser

Factory colour

Piano black

Pump pressure

15 bar

1500 W

Weight

8.3 kg

Removable brew group (yes/no)

Yes

Height-adjustable spout

Yes

One-touch functions

Yes

Width

272 mm

Height

378 mm

Length

472 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3808782 Siemens EQ500 i TP553E07 Fully automated coffee machine Piano black

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 332+313: SKIN IRRITATION: Seek medical advice

Description


Enjoy coffee in perfect elegance

The Siemens EQ500 iAroma Fully Automatic coffee machine in piano-finish black (TP553E07) combines a dynamically elegant design made of high-quality material with the latest technology for the perfect taste experience. With the colorful and intuitive CoffeSelect displays, you can easily select one of the 8 most popular coffee specialities, which the device prepares in just two seconds. The innovative iAroma system ensures optimum preparation and perfect taste. Whether for you alone or for guests, the OneTouch DoubleCup function makes two cups at the touch of a button – even for milky specialties. The intelligent Home Connect APP also allows you to control your coffee maker remotely and access up to 41 different beverage creations.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)